Parametric results for: EP4CE6F17C8LN under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4ce6f17c8ln Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
EP4CE6F17C8LN
Intel Corporation
$18.6701 Yes Active 1 V 179 179 6272 392 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 392 CLBS 362 MHz 1.03 V 970 mV S-PBGA-B256 Not Qualified e1 3 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm INTEL CORP 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 compliant EAR99 8542.39.00.01 Intel
EP4CE6F17C8LN
Altera Corporation
Check for Price Yes Yes Transferred 1 V 179 179 6272 392 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 392 CLBS 362 MHz 1.03 V 970 mV S-PBGA-B256 Not Qualified e1 3 85 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm ALTERA CORP LBGA, BGA256,16X16,40 compliant 8542.39.00.01 Intel BGA 256