Parametric results for: LCMXO2-1200HC-4TG100C under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lcmxo21200hc4tg100c Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
LCMXO2-1200HC-4TG100C
Lattice Semiconductor Corporation
$8.5367 Yes Yes Active 2.5 V 79 79 1280 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE ALSO OPERATES AT 3.3 V NOMINAL SUPPLY 133 MHz 3.465 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK TRAY YES Matte Tin (Sn) GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP TQFP-100 100 compliant EAR99 8542.39.00.01 Lattice Semiconductor
LCMXO2-1200HC-4TG100CR1
Lattice Semiconductor Corporation
Check for Price Yes Obsolete 2.5 V 80 80 1280 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 133 MHz 3.465 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY QFP QFP100,.63SQ,20 SQUARE FLATPACK YES Matte Tin (Sn) GULL WING 500 µm QUAD LATTICE SEMICONDUCTOR CORP QFP 100 unknown 8542.39.00.01 Lattice Semiconductor