Filter Your Search
1 - 3 of 3 results
|
XC3090-70PC84CSPC0109
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 9000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 9000 GATES | MAX 70 I/OS; 928 FLIP-FLOPS; POWER-DOWN ... more | 70 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 | ||||||||||
|
XC3090-70PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 320 | 5000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | 928 FLIP-FLOPS; TYP. GATES = 5000-6000; POWER-DOWN SUPPLY CURRENT = 250UA | 70 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||
|
XC3090-70PC84CSPC0107
AMD Xilinx
|
Check for Price | Obsolete | 5 V | 5000 | 320 | 9 ns | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 320 CLBS, 5000 GATES | 928 FLIP-FLOPS; TYP. GATES = 5000-6000 | 70 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | LCC | QCCJ, | 84 | unknown | 8542.39.00.01 |