Parametric results for: XC5VFX70T-1FF665I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc5vfx70t1ff665i Sorted By: Number of Logic Cells
Select parts from the table below to compare.
Compare
Compare
XC5VFX70T-1FF665I
AMD Xilinx
$1,745.9000 No Transferred 1 V 360 360 71680 5600 900 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 5600 CLBS 1.05 V 950 mV S-PBGA-B665 Not Qualified e0 4 100 °C -40 °C 225 30 665 PLASTIC/EPOXY BGA BGA665,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.9 mm XILINX INC BGA BGA-665 665 not_compliant 3A991.D 8542.39.00.01