Parametric results for: XC6SLX150-2FGG900I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6slx1502fgg900i Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
XC6SLX150-2FGG900I
AMD Xilinx
$129.7960 Yes Yes Transferred 1.2 V 570 570 147443 11519 260 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 11519 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B900 Not Qualified e1 3 100 °C -40 °C 250 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.6 mm XILINX INC BGA 31 X 31 MM, 1 MM PITCH, LEAD FREE, BGA-900 900 compliant 3A991.D 8542.39.00.01