Parametric results for: XC6SLX45-3FGG484C under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6slx453fgg484c Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XC6SLX45-3FGG484C
AMD Xilinx
$12.3274 Yes Yes Transferred 1.2 V 316 316 43661 3411 210 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3411 CLBS 862 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e1 3 85 °C 250 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm XILINX INC BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 484 compliant 3A991.D 8542.39.00.01