Parametric results for: XC7A100T-1FGG676I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7a100t1fgg676i Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
XC7A100T-1FGG676I
AMD Xilinx
$129.9813 Yes Yes Transferred 1 V 300 300 101440 7925 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 7925 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B676 Not Qualified e1 3 100 °C -40 °C 250 30 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm XILINX INC BGA 676 compliant 3A991.D 8542.39.00.01