Parametric results for: XC7A100T-1FTG256I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7a100t1ftg256i Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XC7A100T-1FTG256I
AMD Xilinx
$114.6648 Yes Yes Transferred 1 V 300 300 101440 7925 1.27 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 7925 CLBS 1.098 GHz 1.05 V 950 mV S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 260 30 256 PLASTIC/EPOXY LFBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm XILINX INC BGA LFBGA, BGA256,16X16,40 256 compliant EAR99 8542.39.00.01