Parametric results for: XC7K325T-2FFG900I under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7k325t2ffg900i Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
XC7K325T-2FFG900I
AMD Xilinx
$1,528.7898 Yes Yes Transferred 1 V 500 500 326080 25475 610 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 25475 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 100 °C -40 °C 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 3.35 mm XILINX INC BGA 900 compliant 3A991.D 8542.39.00.01