Parametric results for: XC7VX485T-3FFG1927E under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7vx485t3ffg1927e Sorted By: Number of CLBs
Select parts from the table below to compare.
Compare
Compare
XC7VX485T-3FFG1927E
AMD Xilinx
$9,531.2700 Yes Yes Transferred 1 V 600 600 485760 37950 580 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 37950 CLBS 1.818 GHz 1.03 V 970 mV S-PBGA-B1927 Not Qualified e1 4 100 °C 245 1927 PLASTIC/EPOXY BGA BGA1924,44X44,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 45 mm 45 mm 3.65 mm XILINX INC BGA FBGA-1927 1927 not_compliant 3A001.A.7.B 8542.39.00.01