Parametric results for: XQ2V3000-4BG728N under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xq2v30004bg728n
Select parts from the table below to compare.
Compare
Compare
XQ2V3000-4BG728N
AMD Xilinx
Check for Price No No Obsolete 1.5 V 516 516 32256 3000000 3584 440 ps FIELD PROGRAMMABLE GATE ARRAY MILITARY SQUARE CMOS 3584 CLBS, 3000000 GATES 650 MHz 1.575 V 1.425 V S-PBGA-B728 Not Qualified e0 3 125 °C -55 °C 728 PLASTIC/EPOXY BGA BGA728,27X27,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 35 mm 35 mm 2.6 mm XILINX INC BGA 1.27 MM PITCH, MS-034BAR-1, BGA-728 728 unknown 3A001.A.2.C 8542.39.00.01