Filter Your Search
1 - 6 of 6 results
|
M1AGL600V5-FGG144I
Microsemi Corporation
|
$68.1615 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | |||||||
|
AGL600V5-FGG144I
Microsemi Corporation
|
$65.2951 | Yes | Transferred | 1.5 V | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROSEMI CORP | LBGA, | compliant | 8542.39.00.01 | Microsemi Corporation | ||||||
|
AGL600V5-FGG144I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 97 | 97 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more | compliant | ||||||
|
M1AGL600V5-FGG144I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 97 | 97 | 13824 | 600000 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 13824 CLBS, 600000 GATES | 108 MHz | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | ACTEL CORP | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more | compliant | ||||||
|
M1AGL600V5-FGG144I
Microchip Technology Inc
|
$118.2572 | Yes | Active | 1.5 V | 97 | 97 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more | compliant | 8542.39.00.01 | |||||
|
AGL600V5-FGG144I
Microchip Technology Inc
|
$118.2572 | Yes | Active | 1.5 V | 97 | 97 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B144 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LBGA | BGA144,12X12,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.55 mm | MICROCHIP TECHNOLOGY INC | 13 X 13 MM, 1.45 MM HEIGHT, 1 MM PITCH, ... more | compliant | 8542.39.00.01 | Microchip |