Parametric results for: ep4ce55f29i7n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep4ce55f29i7n
Select parts from the table below to compare.
Compare
Compare
EP4CE55F29I7N
Intel Corporation
Check for Price Yes Active 1.2 V 377 377 55856 3491 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3491 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 100 °C -40 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 2.4 mm INTEL CORP 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 not_compliant 3A991 8542.39.00.01 Intel
EP4CE55F29I7N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 377 377 55856 3491 FIELD PROGRAMMABLE GATE ARRAY SQUARE 3491 CLBS 472.5 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 260 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 29 mm 29 mm 2.4 mm ALTERA CORP 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 unknown 8542.39.00.01 BGA 780