Parametric results for: lfe2-50se-6f484i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lfe250se6f484i Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LFE2-50SE-6F484I
Lattice Semiconductor Corporation
Check for Price No No Obsolete 1.2 V 339 339 50000 331 ps FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 357 MHz 1.26 V 1.14 V S-PBGA-B484 Not Qualified e0 3 85 °C -40 °C 225 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 2.6 mm LATTICE SEMICONDUCTOR CORP BGA FPBGA-484 484 compliant 3A991.D 8542.39.00.01