Filter Your Search
1 - 4 of 4 results
|
OR2C15A-3S304I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 252 | 252 | 1600 | 19200 | 400 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP. GATES = 19200 TO 44200 | 10 MHz | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | e0 | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | QFP | QFP304,1.7SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP | QFP, QFP304,1.7SQ,20 | 304 | unknown | 8542.39.00.01 | ||
|
OR2C15A-3S304I-DB
LSI Corporation
|
Check for Price | Obsolete | 5 V | 19200 | 400 | 2.8 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | TYP GATES = 19200 TO 44200 | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2C15A-3S304I-BT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 19200 | 400 | 2.9 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 400 CLBS, 19200 GATES | MAX 252 I/OS; 1600 FLIP-FLOPS; TYP GATES = 19200 TO 44200 | 5.5 V | 4.5 V | S-PQFP-G304 | Not Qualified | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | SQUARE | FLATPACK | YES | GULL WING | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
OR2C15A-3S304I
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 252 | 252 | 1600 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-PQFP-G304 | Not Qualified | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | QFP | QFP304,1.7SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | LATTICE SEMICONDUCTOR CORP | QFP, QFP304,1.7SQ,20 | compliant | 8542.39.00.01 |