Parametric results for: xc2vp30-6ff1152c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc2vp306ff1152c Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XC2VP30-6FF1152C
AMD Xilinx
$1,411.0000 No No Obsolete 1.5 V 644 644 30816 3424 320 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 3424 CLBS 1.2 GHz 1.575 V 1.425 V S-PBGA-B1152 Not Qualified e0 4 85 °C 225 30 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC BGA 35 X 35 MM, 1 MM PITCH, MS-034AAR-1, FCBGA-1152 1152 not_compliant 3A991.D 8542.39.00.01