Parametric results for: xc3s100e-4tqg144c under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: xc3s100e4tqg144c
Select parts from the table below to compare.
Compare
Compare
XC3S100E-4TQG144C
AMD Xilinx
$16.8168 Yes Yes Transferred 1.2 V 108 80 2160 100000 240 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 240 CLBS, 100000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP TQFP-144 144 compliant EAR99 8542.39.00.01
XC3S100E-4TQG144C
AMD
Check for Price Yes Obsolete 1.2 V 108 80 2160 100000 240 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 240 CLBS, 100000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ADVANCED MICRO DEVICES INC TQFP-144 compliant AMD
XC3S100E-4TQG144CS1
AMD Xilinx
Check for Price Yes Yes Obsolete 1.2 V 108 80 2160 100000 240 760 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 240 CLBS, 100000 GATES 572 MHz 1.26 V 1.14 V S-PQFP-G144 Not Qualified e3 3 85 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC LFQFP, QFP144,.87SQ,20 unknown 8542.39.00.01