Parametric results for: xc4vsx55-10ff1148i under Field Programmable Gate Arrays

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: xc4vsx5510ff1148i
Select parts from the table below to compare.
Compare
Compare
XC4VSX55-10FF1148I
AMD Xilinx
Check for Price Buy No No Transferred 1.2 V 640 640 55296 6144 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6144 CLBS 1.028 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e0 4 225 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC BGA FBGA-1148 1148 not_compliant 3A991.D 8542.39.00.01
XC4VSX55-10FF1148IS2
AMD Xilinx
Check for Price Buy No No Obsolete 1.2 V 640 640 55296 200 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6144 CLBS 1.028 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e0 4 100 °C -40 °C 225 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm XILINX INC BGA, BGA1148,34X34,40 not_compliant 8542.39.00.01
XC4VSX55-10FF1148I
AMD
Check for Price Buy No Active 1.2 V 640 640 55296 6144 200 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 6144 CLBS 1.028 GHz 1.26 V 1.14 V S-PBGA-B1148 Not Qualified e0 4 100 °C -40 °C 225 30 1148 PLASTIC/EPOXY BGA BGA1148,34X34,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 35 mm 35 mm 3.4 mm ADVANCED MICRO DEVICES INC FBGA-1148 not_compliant AMD