Filter Your Search
1 - 2 of 2 results
![]() |
XC6SLX45-2FGG484I
AMD Xilinx
|
$70.2218 Buy | Yes | Yes | Transferred | 1.2 V | 316 | 316 | 43661 | 3411 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3411 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | XILINX INC | BGA | FPBGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | |||
|
XC6SLX45-2FGG484I
AMD
|
$73.7394 Buy | Yes | Active | 1.2 V | 316 | 316 | 43661 | 3411 | 260 ps | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3411 CLBS | 667 MHz | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.6 mm | ADVANCED MICRO DEVICES INC | FPBGA-484 | compliant | AMD |