Parametric results for: xc6slx9-2csg324c under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6slx92csg324c Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
XC6SLX9-2CSG324C
AMD Xilinx
$5.8689 Yes Yes Transferred 1.2 V 200 200 9152 715 260 ps FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 715 CLBS 667 MHz 1.26 V 1.14 V S-PBGA-B324 Not Qualified e1 3 85 °C 260 30 324 PLASTIC/EPOXY LFBGA BGA324,18X18,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 15 mm 15 mm 1.5 mm XILINX INC BGA 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 324 compliant 3A991.D 8542.39.00.01