Parametric results for: xc6vlx240t-2ffg1156i under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc6vlx240t2ffg1156i Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
XC6VLX240T-2FFG1156I
AMD Xilinx
$115.0863 Yes Yes Transferred 1 V 600 600 241152 4.29 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 1.286 GHz 1.05 V 950 mV S-PBGA-B1156 Not Qualified e1 4 100 °C -40 °C 245 30 1156 PLASTIC/EPOXY BGA BGA1156,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 3.5 mm XILINX INC BGA 35 X 35 MM, LEAD FREE, FBGA-1156 1156 compliant 3A991.D 8542.39.00.01