Parametric results for: xc7k325t-3fbg900e under Field Programmable Gate Arrays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc7k325t3fbg900e Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XC7K325T-3FBG900E
AMD Xilinx
$1,856.4000 Yes Yes Transferred 1 V 500 500 326080 25475 580 ps FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 25475 CLBS 1.412 GHz 1.03 V 970 mV S-PBGA-B900 Not Qualified e1 4 245 30 900 PLASTIC/EPOXY BGA BGA900,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.54 mm XILINX INC BGA FBGA-900 900 not_compliant 3A991.D 8542.39.00.01