Filter Your Search
1 - 1 of 1 results
|
XC7K410T-2FFG900I
AMD Xilinx
|
$977.3964 | Yes | Yes | Transferred | 1 V | 500 | 500 | 406720 | 31775 | 610 ps | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 31775 CLBS | 1.286 GHz | 1.03 V | 970 mV | S-PBGA-B900 | Not Qualified | e1 | 4 | 245 | 30 | 900 | PLASTIC/EPOXY | BGA | BGA900,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 3.35 mm | XILINX INC | BGA | 900 | compliant | 3A991.D | 8542.39.00.01 |