Filter Your Search
21 - 30 of 57,199 results
|
ATF16V8B-15PU
Microchip Technology Inc
|
$1.2511 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
|
ATF16V8BQL-15SU
Microchip Technology Inc
|
$1.3006 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
|
XC9572-15PC84C
AMD Xilinx
|
$1.3203 | No | No | Obsolete | 5 V | 15 ns | 72 | 69 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 69 I/O | YES | 55.6 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn85Pb15) | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 5.08 mm | XILINX INC | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | |||||||||||
|
XC2C32A-6VQG44I
AMD Xilinx
|
$1.3701 | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | |||||||||
|
EPM3032ALC44-10N
Altera Corporation
|
$1.3920 | Yes | Yes | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | PLASTIC, LCC-44 | unknown | 8542.39.00.01 | Intel | LCC | 44 | ||||||||||
|
ATF16V8B-15SU
Microchip Technology Inc
|
$1.3993 | Yes | Yes | Active | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||
|
EPM3032ALC44-10
Altera Corporation
|
$1.4153 | No | No | Transferred | 3.3 V | 10 ns | 32 | 34 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 103.1 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQCC-J44 | Not Qualified | e0 | 1 | 70 °C | 220 | 20 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ALTERA CORP | PLASTIC, LCC-44 | not_compliant | 8542.39.00.01 | Intel | LCC | 44 | ||||||||||
|
XC9536XL-10VQG44I
AMD Xilinx
|
$1.4271 | Yes | Yes | Transferred | 3.3 V | 10 ns | 34 | 34 | 36 | 34 | FLASH PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 34 I/O | YES | 138.88 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | TRAY | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | LEAD FREE, VQFP-44 | unknown | EAR99 | 8542.39.00.01 | QFP | 44 | ||||||
|
SLG47004V
Renesas Electronics Corporation
|
$1.4466 | Yes | Yes | Active | 2.5 V | 8 | 7 | 1 | 20 | 7 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 7 I/O | PLA-TYPE | YES | NO | MACROCELL | 5.5 V | 2.4 V | S-XQCC-N24 | 1 | 85 °C | -40 °C | 24 | UNSPECIFIED | VQCCN | LCC24,.12SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 3 mm | 3 mm | 600 µm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TQFN | 24 | |||||||||||||||||
|
ATF16V8BQL-15PU
Microchip Technology Inc
|
$1.4659 | Yes | Yes | Active | 5 V | 15 ns | 8 | 8 | 8 | FLASH PLD | INDUSTRIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-001AD, DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |