Parametric results for: EP20K400EBC6521X under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep20k400ebc6521x Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
EP20K400EBC652-1XN
Intel Corporation
Check for Price Yes Obsolete 1.8 V 1.57 ns 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O MACROCELL 1.89 V 1.71 V S-PBGA-B652 Not Qualified e1 85 °C 652 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 45 mm 45 mm 3.5 mm INTEL CORP BGA, compliant 3A991.D 8542.39.00.01
EP20K400EBC652-1X
Intel Corporation
Check for Price No Obsolete 1.8 V 1.57 ns 480 480 16640 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O MACROCELL 1.89 V 1.71 V S-PBGA-B652 Not Qualified e0 3 85 °C 652 PLASTIC/EPOXY BGA BGA652,35X35,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 45 mm 45 mm 3.5 mm INTEL CORP BGA-652 compliant 3A991.D 8542.39.00.01 Intel
EP20K400EBC652-1XN
Altera Corporation
Check for Price Yes Yes Transferred 1.8 V 1.57 ns 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O MACROCELL 1.89 V 1.71 V S-PBGA-B652 Not Qualified e1 85 °C 652 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1.27 mm BOTTOM 45 mm 45 mm 3.5 mm ALTERA CORP BGA, compliant 3A991.D 8542.39.00.01 BGA 652
EP20K400EBC652-1X
Altera Corporation
Check for Price No No Transferred 1.8 V 1.57 ns 480 480 16640 4 488 LOADABLE PLD OTHER SQUARE CMOS 4 DEDICATED INPUTS, 488 I/O MACROCELL 1.89 V 1.71 V S-PBGA-B652 Not Qualified e0 3 85 °C 220 20 652 PLASTIC/EPOXY BGA BGA652,35X35,50 SQUARE GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 45 mm 45 mm 3.5 mm ALTERA CORP BGA-652 not_compliant 3A991.D 8542.39.00.01 Intel BGA 652