Parametric results for: EPM1270F256C5N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm1270f256c5n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EPM1270F256C5N
Altera Corporation
$35.2500 Yes Yes Transferred 2.5 V 10 ns 980 212 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm ALTERA CORP BGA 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 256 unknown 3A991.D 8542.39.00.01 Intel
EPM1270F256C5N
Intel Corporation
$35.2500 Yes Active 2.5 V 10 ns 212 212 980 212 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PBGA-B256 Not Qualified e1 3 85 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm INTEL CORP compliant 3A991 8542.39.00.01 Intel