Parametric results for: EPM1270M256I5N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm1270m256i5n Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
EPM1270M256I5N
Intel Corporation
$49.3700 Yes Active 2.5 V 10 ns 212 212 980 212 FLASH PLD RECTANGULAR CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V R-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,20X20,20 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 500 µm BOTTOM 11 mm 11 mm INTEL CORP LEAD FREE, MICRO, FBGA-256 compliant 3A991 8542.39.00.01 Intel
EPM1270M256I5N
Altera Corporation
Check for Price Yes Yes Transferred 2.5 V 10 ns 980 212 FLASH PLD RECTANGULAR CMOS 0 DEDICATED INPUTS, 212 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V R-PBGA-B256 Not Qualified e1 3 260 30 256 PLASTIC/EPOXY BGA BGA256,20X20,20 RECTANGULAR GRID ARRAY YES TIN SILVER COPPER BALL 500 µm BOTTOM ALTERA CORP LEAD FREE, MICRO, FBGA-256 unknown 3A991.D 8542.39.00.01 Intel BGA 256