Filter Your Search
1 - 10 of 59,841 results
|
SLG46120V
Dialog Semiconductor GmbH
|
$0.4235 | Yes | Transferred | 1.8 V | 10 | 9 | 1 | 12 | 9 | OT PLD | SQUARE | 1 DEDICATED INPUTS, 9 I/O | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | PLA-TYPE | NO | NO | MACROCELL | 1.89 V | 1.71 V | S-XQCC-N12 | 85 °C | -40 °C | 12 | UNSPECIFIED | VQCCN | LCC12,.06SQ,16 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 1.6 mm | 600 µm | DIALOG SEMICONDUCTOR GMBH | STQFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-09-28 | Dialog Semiconductor | ||||||||||||||||||
|
XC2C32A-6VQG44C
AMD Xilinx
|
$0.5248 | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 33 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 33 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | LCC32,.2SQ,20 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.2 mm | XILINX INC | 10 X 10 MM, 0.80 MM PITCH, LEAD FREE, VQFP-44 | compliant | EAR99 | 8542.39.00.01 | QFP | 44 | ||||||||||||
|
5M40ZE64C5N
Altera Corporation
|
$0.6841 | Yes | Yes | Transferred | 1.8 V | 14 ns | 54 | FLASH PLD | OTHER | SQUARE | 54 I/O | 118.3 MHz | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 400 µm | QUAD | 7 mm | 7 mm | 1.2 mm | ALTERA CORP | 9 X 9 MM, 0.40 MM PITCH, LEAD FREE, PLASTIC, EQFP-64 | compliant | 8542.39.00.01 | Intel | QFP | 64 | ||||||||||||||||||
|
SLG46855V
Renesas Electronics Corporation
|
$0.6948 | Yes | Yes | Active | 2.5 V | 11 | 11 | 1 | 15 | 11 | OT PLD | RECTANGULAR | 1 DEDICATED INPUTS, 10 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-XQCC-N14 | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | VQCCN | LCC14,.06X.08,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 1.6 mm | 2 mm | 600 µm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TQFN | 14 | |||||||||||||||||||
|
SLG47513M
Renesas Electronics Corporation
|
$0.7200 | Yes | Yes | Active | OT PLD | 1 | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | MSTQFN | 16 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG46827-AGTR
Renesas Electronics Corporation
|
$0.7415 | Yes | Obsolete | 3.3 V | 13 | 15 | 19 | 13 | OT PLD | AEC-Q100 | RECTANGULAR | 0 DEDICATED INPUTS, 13 I/O | PLA-TYPE | NO | NO | MACROCELL | 5.5 V | 2.3 V | R-PDSO-G20 | 1 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BOX, TR, 13-INCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | |||||||||||||||||||||
|
SLG46620G
Renesas Electronics Corporation
|
$0.7486 | Yes | Yes | Active | OT PLD | 1 | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | TSSOP | 20 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
SLG46585M
Renesas Electronics Corporation
|
$0.7486 | Yes | Active | OT PLD | RENESAS ELECTRONICS CORP | compliant | Renesas Electronics | MSTQFN | 29 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATF16V8B-15PC
Atmel Corporation
|
$0.7586 | No | No | Obsolete | 5 V | 15 ns | 18 | 8 | 8 | 8 | FLASH PLD | COMMERCIAL | RECTANGULAR | CMOS | 8 DEDICATED INPUTS, 8 I/O | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | PAL-TYPE | 45 MHz | 64 | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T20 | Not Qualified | e0 | 1 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 25.908 mm | 5.334 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | unknown | 8542.39.00.01 | Microchip | DIP | 20 | ||||||||||||
|
XC2C32A-6QFG32C
AMD Xilinx
|
$0.8328 | Yes | Yes | Transferred | 1.8 V | 6 ns | 32 | 21 | FLASH PLD | COMMERCIAL | SQUARE | CMOS | 21 I/O | REAL DIGITAL DESIGN TECHNOLOGY | 300 MHz | YES | YES | MACROCELL | 1.9 V | 1.7 V | S-PDSO-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | SON | LCC32,.2SQ,20 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 5 mm | 5 mm | 1 mm | XILINX INC | 5 X 5 MM, 0.50 MM PITCH, LEAD FREE, QFN-32 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |