Filter Your Search
1 - 6 of 6 results
|
EPM240T100C3ES
Intel Corporation
|
Check for Price | No | End Of Life | 2.5 V | 6.2 ns | 80 | 80 | 192 | 80 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | |||||||||||||||
|
EPM240T100C3
Intel Corporation
|
$16.3601 | No | End Of Life | 2.5 V | 4.7 ns | 80 | 80 | 192 | 80 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | EAR99 | Intel | |||||||
|
EPM240T100C3N
Intel Corporation
|
$14.8700 | Yes | Active | 2.5 V | 4.7 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | compliant | 8542.39.00.01 | EAR99 | Intel | ||||||||
|
EPM240T100C3
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 4.7 ns | 192 | 80 | FLASH PLD | COMMERCIAL EXTENDED | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 235 | 20 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | 16 X 16 MM, 0.50 MM PITCH, TQFP-100 | not_compliant | 8542.39.00.01 | Intel | QFP | 100 | |||||
|
EPM240T100C3ES
Altera Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 80 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ALTERA CORP | QFP, | compliant | 8542.39.00.01 | QFP | 100 | ||||||||||||||||||||
|
EPM240T100C3N
Altera Corporation
|
$14.8700 | Yes | Yes | Transferred | 2.5 V | 4.7 ns | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ALTERA CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | unknown | 8542.39.00.01 | Intel | QFP | 100 |