Parametric results for: EPM240T100C5N under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: epm240t100c5n Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
EPM240T100C5N
Intel Corporation
$7.5000 Yes Active 2.5 V 7.5 ns 80 80 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel
EPM240T100C5N
Altera Corporation
$11.9538 Yes Yes Transferred 2.5 V 7.5 ns 192 80 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP unknown 8542.39.00.01 Intel QFP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 100
EPM240T100C5NAH
Intel Corporation
Check for Price Yes Obsolete INTEL CORP compliant Intel TQFP-100