Filter Your Search
1 - 2 of 2 results
|
EPM240ZM100C7N
Altera Corporation
|
$9.3601 | Yes | Yes | Transferred | 1.8 V | 12 ns | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | BGA | BGA100,11X11,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | BGA | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM240ZM100C7N
Intel Corporation
|
$9.0000 | Yes | Active | 1.8 V | 12 ns | 80 | 80 | 192 | 80 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 100 | PLASTIC/EPOXY | BGA | BGA100,11X11,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 6 mm | 6 mm | INTEL CORP | compliant | 8542.39.00.01 | Intel |