Parametric results for: EPM3128ATC100-10N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm3128atc10010n Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
EPM3128ATC100-10N
Altera Corporation
$8.1276 Yes Yes Transferred 3.3 V 10 ns 128 80 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES 98 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 unknown 8542.39.00.01 Intel
EPM3128ATC100-10N
Intel Corporation
Check for Price Yes Obsolete 3.3 V 10 ns 128 80 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES 98 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel