Filter Your Search
1 - 2 of 2 results
|
EPM570GM256C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 8.7 ns | 440 | 160 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 160 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | BGA | LEAD FREE, MICRO, FBGA-256 | 256 | unknown | 8542.39.00.01 | |||||||
|
EPM570GM256C5N
Intel Corporation
|
$27.1200 | Yes | Active | 1.8 V | 8.7 ns | 160 | 160 | 440 | 160 | FLASH PLD | OTHER | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 160 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 1.89 V | 1.71 V | R-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,20X20,20 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | INTEL CORP | compliant | 8542.39.00.01 | EAR99 |