Filter Your Search
1 - 2 of 2 results
|
EPM570T144C5N
Intel Corporation
|
$30.3615 | Yes | Active | 2.5 V | 8.7 ns | 116 | 116 | 440 | 116 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||
|
EPM570T144C5N
Altera Corporation
|
$22.6200 | Yes | Yes | Transferred | 2.5 V | 8.7 ns | 440 | 116 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 116 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | unknown | 8542.39.00.01 | Intel | QFP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 | 144 |