Parametric results for: GAL20V8C-10LJNI under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gal20v8c10ljni Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
GAL20V8C-10LJNI
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 5 V 10 ns 20 8 12 8 EE PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 8 I/O REGISTER PRELOAD; POWER-UP RESET PAL-TYPE 58.8 MHz 64 MACROCELL 5.5 V 4.5 V S-PQCC-J28 Not Qualified e3 1 85 °C -40 °C 245 40 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.572 mm LATTICE SEMICONDUCTOR CORP QLCC LEAD FREE, PLASTIC, LCC-28 28 unknown EAR99 8542.39.00.01 Lattice Semiconductor