Filter Your Search
1 - 2 of 2 results
|
LCMXO2280C-5T100C4W
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 3.6 ns | 73 | 73 | 2280 | 7 | 73 | FLASH PLD | SQUARE | CMOS | 7 DEDICATED INPUTS, 73 I/O | IT CAN ALSO OPERATE AT 2.5V AND 3.3V | 388 MHz | MACROCELL | 3.465 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | 14 X 14 MM, TQFP-100 | 100 | not_compliant | 8542.39.00.01 | |||||||
|
LCMXO2280C-5T100C
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 73 | 73 | 2280 | 285 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 285 CLBS | 3.465 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 85 °C | 240 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | EAR99 | Lattice Semiconductor |