Parametric results for: M4A5-128/64-10YNC-12YNI under Programmable Logic Devices

Filter Your Search

1 - 10 of 57,199 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SLG46120V
Dialog Semiconductor GmbH
$0.4442 Yes Transferred 1.8 V 10 9 1 12 9 OT PLD SQUARE 1 DEDICATED INPUTS, 9 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V S-XQCC-N12 85 °C -40 °C 12 UNSPECIFIED VQCCN LCC12,.06SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 1.6 mm 600 µm DIALOG SEMICONDUCTOR GMBH STQFN-12 compliant EAR99 8542.39.00.01 2018-09-28
SLG46140V
Renesas Electronics Corporation
$0.6004 Yes Yes Active 1.8 V 12 11 1 8 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 11 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED HVQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR, 7 INCH YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
SLG46537V
Renesas Electronics Corporation
$0.6275 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant TQFN 20 Renesas Electronics
XCR3032XL-10VQG44C
AMD Xilinx
$0.6788 Yes Yes Transferred 3.3 V 10 ns 32 36 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 36 I/O YES 95 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G44 Not Qualified e3 3 70 °C 260 30 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm XILINX INC LEAD FREE, VQFP-44 compliant EAR99 8542.39.00.01 QFP 44
SLG46855V
Renesas Electronics Corporation
$0.6948 Yes Yes Active 2.5 V 11 11 1 15 11 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 10 I/O PLA-TYPE NO NO MACROCELL 5.5 V 2.3 V R-XQCC-N14 1 85 °C -40 °C 14 UNSPECIFIED VQCCN LCC14,.06X.08,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 1.6 mm 2 mm 600 µm RENESAS ELECTRONICS CORP compliant TQFN 14 Renesas Electronics
SLG46537M
Renesas Electronics Corporation
$0.6948 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant MSTQFN 22 Renesas Electronics
SLG46533M
Renesas Electronics Corporation
$0.6948 Yes Yes Active 1.8 V 18 17 1 26 17 OT PLD RECTANGULAR 1 DEDICATED INPUTS, 17 I/O CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY PLA-TYPE NO NO MACROCELL 1.89 V 1.71 V R-XQCC-N22 1 85 °C -40 °C 22 UNSPECIFIED VQCCN LCC22,.08X.09,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES NO LEAD 400 µm QUAD 2 mm 2.2 mm 600 µm RENESAS ELECTRONICS CORP compliant MSTQFN 22 Renesas Electronics
SLG47513M
Renesas Electronics Corporation
$0.7200 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant MSTQFN 16 Renesas Electronics
SLG46620G
Renesas Electronics Corporation
$0.7486 Yes Yes Active OT PLD 1 RENESAS ELECTRONICS CORP compliant TSSOP 20 Renesas Electronics
SLG46585M
Renesas Electronics Corporation
$0.7486 Yes Active OT PLD RENESAS ELECTRONICS CORP compliant MSTQFN 29 Renesas Electronics