Filter Your Search
1 - 10 of 60,884 results
|
PAL16L8APC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 25 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | PAL-TYPE | 64 | COMBINATORIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-9233807MRA
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 7 ns | 8 | 2 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | BICMOS | 8 DEDICATED INPUTS, 2 I/O | POWER-UP RESET | 105.3 MHz | MIXED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.13 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | ||||||||
|
CY7C337-7PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 ns | 12 | 8 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 12 DEDICATED INPUTS, 0 I/O | 1 EXTERNAL CLOCK | PAD-TYPE | 111 MHz | 32 | COMBINATORIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 35.941 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | DIP | 28 | ||||||||
|
PLQ16L8-5A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 5 ns | 16 | 8 | OT PLD | COMMERCIAL | SQUARE | BICMOS | PAL-TYPE | 64 | COMBINATORIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC20,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
LVT22V10-7A
NXP Semiconductors
|
Check for Price | No | Obsolete | 3.3 V | 8.5 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL EXTENDED | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; REGISTER PRELOAD; POWER-U... more | PAL-TYPE | 95 MHz | 132 | MACROCELL | 3.6 V | 3 V | S-PQCC-J28 | Not Qualified | 75 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | NXP SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||
|
CY7B337-7VC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7 ns | 12 | 8 | 12 | OT PLD | COMMERCIAL | RECTANGULAR | BICMOS | 12 DEDICATED INPUTS, 0 I/O | POWER-UP RESET; 1 EXTERNAL CLOCK | PAL-TYPE | 32 | COMBINATORIAL | 5.5 V | 4.5 V | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 7.5 mm | 17.907 mm | 3.556 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, SOJ-28 | compliant | 8542.39.00.01 | SOJ | 28 | |||||||
|
5962-9176007MLX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 10 ns | 11 | 10 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 55 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 24 | 3A001.A.2.C | ||||||||||||
|
PAL22VP10C-7JCR
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 7.5 ns | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 111 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5316 mm | 11.5316 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | QCCJ, | unknown | 8542.39.00.01 | QLCC | 28 | |||||||||||||
|
PAL22V10CM-12KMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12 ns | 22 | 10 | 11 | 10 | OT PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | BICMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 71 MHz | 132 | MACROCELL | 5.25 V | 4.75 V | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DFP | FL24,.4 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 9.652 mm | 15.367 mm | 2.286 mm | CYPRESS SEMICONDUCTOR CORP | GLASS SEALED, CERPACK-24 | compliant | 8542.39.00.01 | DFP | 24 | 3A001.A.2.C | ||
|
PLD20G10C-10YMB
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10 ns | 22 | 10 | 10 | 10 | OT PLD | MILITARY | SQUARE | BICMOS | 10 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED ... more | PAL-TYPE | 90 MHz | 90 | MACROCELL | 5.5 V | 4.75 V | S-CQCC-J28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 4.57 mm | CYPRESS SEMICONDUCTOR CORP | CERAMIC, LCC-28 | compliant | 8542.39.00.01 | QLCC | 28 | 3A001.A.2.C |