Parametric results for: TIBPAL22VP10-20CFN under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tibpal22vp1020cfn Sorted By: Number of I/O Lines
Select parts from the table below to compare.
Compare
Compare
TIBPAL22VP10-20CFN
Texas Instruments
Check for Price No No Obsolete 5 V 20 ns 22 10 11 10 OT PLD COMMERCIAL EXTENDED SQUARE TTL 11 DEDICATED INPUTS, 10 I/O PAL WITH MACROCELLS; 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK PAL-TYPE 37 MHz 120 MACROCELL 5.25 V 4.75 V S-PQCC-J28 Not Qualified 75 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm TEXAS INSTRUMENTS INC QLCC PLASTIC, LCC-28 28 not_compliant 8542.39.00.01