Parametric results for: XC95144XL-10TQG100C under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc95144xl10tqg100c
Select parts from the table below to compare.
Compare
Compare
XC95144XL-10TQG100C
AMD Xilinx
$4.2272 Yes Yes Transferred 3.3 V 10 ns 81 81 144 81 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 81 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm XILINX INC QFP LEAD FREE, TQFP-100 100 compliant EAR99 8542.39.00.01
XC95144XL-10TQG100C
AMD
Check for Price Yes Obsolete 3.3 V 10 ns 81 81 144 81 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 81 I/O YES 138.88 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm ADVANCED MICRO DEVICES INC LEAD FREE, TQFP-100 compliant AMD