Parametric results for: XC95288XL-10TQG144I under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc95288xl10tqg144i Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
XC95288XL-10TQG144I
AMD Xilinx
$11.0408 Yes Yes Transferred 3.3 V 10 ns 117 117 288 117 FLASH PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 117 I/O YES 100 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm XILINX INC QFP LEAD FREE, TQFP-144 144 compliant EAR99 8542.39.00.01