Parametric results for: atf1504as-10au44 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atf1504as10au44 Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
ATF1504AS-10AU44
Atmel Corporation
Check for Price Yes Transferred 5 V 10 ns 32 32 64 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O POWER -UP RESET; SECURITY FUSE 125 MHz YES YES 40 MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm ATMEL CORP QFP TQFP-44 44 unknown 8542.39.00.01 Microchip
ATF1504AS-10AU44
Microchip Technology Inc
$4.6912 Yes Yes Active 5 V 10 ns 32 32 64 32 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O POWER -UP RESET; SECURITY FUSE 125 MHz YES YES 40 MACROCELL 5.5 V 4.5 V S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE TRAY YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 Microchip 3A991.A.2
ATF1504AS-10AU44-T
Microchip Technology Inc
Check for Price Yes Active 5 V 10 ns 32 EE PLD INDUSTRIAL SQUARE 0 DEDICATED INPUTS, 32 I/O 64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY 125 MHz MACROCELL 5.5 V 4.5 V S-PQFP-G44 e3 1 85 °C -40 °C 260 44 PLASTIC/EPOXY TQFP SQUARE FLATPACK, THIN PROFILE TR YES MATTE TIN GULL WING 800 µm QUAD 10 mm 10 mm 1.2 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 8542.31.00.01 EAR99