Parametric results for: atf22v10b-15pc under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atf22v10b15pc Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
ATF22V10B-15PC
Atmel Corporation
Check for Price No Obsolete 5 V 15 ns 22 10 11 10 FLASH PLD COMMERCIAL RECTANGULAR CMOS 11 DEDICATED INPUTS, 10 I/O 10 MACROCELLS; 1 EXTERNAL CLOCK; REGISTE... more PAL-TYPE 55.5 MHz 132 MACROCELL 5.25 V 4.75 V R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 32 mm 5.06 mm ATMEL CORP DIP 0.300 INCH, PLASTIC, DIP-24 24 unknown 8542.39.00.01