Parametric results for: epm7128aetc144-5n under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7128aetc1445n Sorted By: Number of Macro Cells
Select parts from the table below to compare.
Compare
Compare
EPM7128AETC144-5N
Intel Corporation
$112.1201 Yes Obsolete 3.3 V 5 ns 128 100 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 100 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm INTEL CORP TQFP-144 compliant 8542.39.00.01 Intel
EPM7128AETC144-5N
Altera Corporation
Check for Price Yes Yes Transferred 3.3 V 5 ns 128 100 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 100 I/O YES 192.3 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G144 Not Qualified e3 3 70 °C 260 30 144 PLASTIC/EPOXY LFQFP QFP144,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ALTERA CORP TQFP-144 unknown 8542.39.00.01 Intel QFP 144