Parametric results for: epm7160eqc100-20 under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: epm7160eqc10020 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
EPM7160EQC100-20
Intel Corporation
Check for Price No Obsolete 5 V 20 ns 160 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 83.3 MHz NO NO MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm INTEL CORP PLASTIC, QFP-100 compliant 8542.39.00.01
EPM7160EQC100-20
Altera Corporation
Check for Price No No Transferred 5 V 20 ns 160 84 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 84 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 83.3 MHz NO NO MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 70 °C 220 100 PLASTIC/EPOXY QFP QFP100,.7X.9 RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP PLASTIC, QFP-100 compliant 8542.39.00.01 QFP 100
EPM7160EQC100-20C
Altera Corporation
Check for Price Obsolete 5 V 20 ns 80 EE PLD COMMERCIAL RECTANGULAR CMOS 0 DEDICATED INPUTS, 80 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 62.5 MHz MACROCELL 5.25 V 4.75 V R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.65 mm ALTERA CORP QFP, unknown 8542.39.00.01 QFP 100