Filter Your Search
1 - 2 of 2 results
|
LC4512C-35FN256C
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.8 V | 3.5 ns | 4 | 208 | EE PLD | SQUARE | CMOS | 4 DEDICATED INPUTS, 208 I/O | 212 MHz | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B256 | COMMERCIAL | e1 | 3 | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 256 | unknown | EE PLD | |||||||||||||
|
LC4512C-35FN256C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 3.5 ns | 212 | 208 | 4 | 512 | 208 | EE PLD | SQUARE | 4 DEDICATED INPUTS, 208 I/O | PAD-TYPE | 212 MHz | YES | YES | 83 | MACROCELL | 1.95 V | 1.65 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 90 °C | 250 | 40 | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 2.1 mm | LATTICE SEMICONDUCTOR CORP | BGA | FPBGA-256 | 256 | not_compliant | 3A991.D | 8542.39.00.01 |