Filter Your Search
1 - 10 of 10 results
|
PAL16L8BCJXXXXP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||
|
PAL16L8BCJ
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL | COMBINATORIAL | 5.25 V | 4.75 V | R-CDIP-T20 | 75 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | unknown | CERAMIC, DIP-20 | 8542.39.00.01 | |||||||||||||||
|
PAL16L8BCJ
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | VANTIS CORP | unknown | DIP-20 | 8542.39.00.01 | |||||||||||||||
|
PAL16L8BCJ
AMD
|
Check for Price | No | Obsolete | 5 V | 15 ns | 16 | 8 | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | PAL | PAL-TYPE | 64 | COMBINATORIAL | 5.25 V | 4.75 V | R-CDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.257 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | unknown | CERAMIC, DIP-20 | |||||||
|
PAL16L8BCJSHRPP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||
|
PAL16L8BCJP01234
Monolithic Memories (RETIRED)
|
Check for Price | Obsolete | 5 V | 15 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | MONOLITHIC MEMORIES | unknown | ||||||||||||||||||||||
|
PAL16L8BCJSTD
AMD
|
Check for Price | No | Obsolete | 5 V | 22 ns | 10 | 6 | OT PLD | COMMERCIAL EXTENDED | RECTANGULAR | TTL | 10 DEDICATED INPUTS, 6 I/O | COMBINATORIAL | 5.25 V | 4.75 V | R-GDIP-T20 | Not Qualified | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 24.435 mm | 5.08 mm | ADVANCED MICRO DEVICES INC | unknown | DIP, | 8542.39.00.01 | DIP | 20 | ||||||||||
|
PAL16L8BCJSHRP
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 22 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP20,.3 | 8542.39.00.01 | ||||||||||||||||
|
PAL16L8BCJ
Monolithic Memories (RETIRED)
|
Check for Price | No | Transferred | 5 V | 22 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP, DIP20,.3 | 8542.39.00.01 | |||||||||||||||
|
PAL16L8BCJ
Monolithic Memories Inc (MMI)
|
Check for Price | No | Transferred | 5 V | 22 ns | 16 | 8 | OT PLD | COMMERCIAL | RECTANGULAR | TTL | PAL-TYPE | 64 | COMBINATORIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | unknown | DIP-20 |