Parametric results for: xa9572xl-10tqg100i under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xa9572xl10tqg100i Sorted By: Propagation Delay
Select parts from the table below to compare.
Compare
Compare
XA9572XL-10TQG100I
AMD Xilinx
Check for Price Yes Yes Transferred 3.3 V 10 ns 72 72 FLASH PLD AEC-Q100 INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 72 I/O YES YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm XILINX INC QFP TQFP-100 100 compliant 8542.39.00.01