Parametric results for: xac2c128-8vqg100q under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xac2c1288vqg100q Sorted By: Organization
Select parts from the table below to compare.
Compare
Compare
XAC2C128-8VQG100Q
AMD Xilinx
Check for Price Yes Yes Transferred 1.8 V 7.5 ns 80 80 128 80 FLASH PLD AEC-Q100 AUTOMOTIVE SQUARE CMOS 0 DEDICATED INPUTS, 80 I/O YES PLA-TYPE 119 MHz YES YES MACROCELL 1.9 V 1.7 V S-PQFP-F100 Not Qualified e3 3 125 °C -40 °C 260 30 100 PLASTIC/EPOXY QFF TQFP100,.63SQ SQUARE FLATPACK YES MATTE TIN FLAT 500 µm QUAD 14 mm 14 mm 1.2 mm XILINX INC QFP 14 X 14 MM, 0.50 MM PITCH, LEAD FREE, VQFP-100 100 compliant 8542.39.00.01