Parametric results for: xc9572xl-7tqg100c under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: xc9572xl7tqg100c Sorted By: Number of Inputs
Select parts from the table below to compare.
Compare
Compare
XC9572XL-7TQG100C
AMD Xilinx
$3.9361 Yes Yes Transferred 3.3 V 7.5 ns 72 72 72 72 FLASH PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 72 I/O 72 MACROCELLS 125 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G100 Not Qualified e3 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm XILINX INC QFP LEAD FREE, TQFP-100 100 compliant EAR99 8542.39.00.01